
25505.9 | |
|---|---|
DigiKey Part Number | 2081-25505.9-ND |
Manufacturer | |
Manufacturer Product Number | 25505.9 |
Description | M40X1.5 LOCKNUT NPB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Locknut For Cable Glands |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | Cable Glands | |
Material | Brass, Nickel Plated | |
Features | M40 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 5 | 38,84600 Kč | 194,23 Kč |
| 10 | 36,34800 Kč | 363,48 Kč |
| 25 | 33,45400 Kč | 836,35 Kč |
| 50 | 31,53900 Kč | 1 576,95 Kč |
| 100 | 29,82770 Kč | 2 982,77 Kč |
| 250 | 27,84084 Kč | 6 960,21 Kč |
| 500 | 26,51964 Kč | 13 259,82 Kč |
| 1 000 | 25,33661 Kč | 25 336,61 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |


