
23142.9 | |
|---|---|
DigiKey Part Number | 2081-23142.9-ND |
Manufacturer | |
Manufacturer Product Number | 23142.9 |
Description | THREADED PLUG PG 11 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hole Plug, Threaded For Cable Entry Opening |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hole Plug, Threaded | |
For Use With/Related Products | Cable Entry Opening | |
Material | Polyamide (PA), Nylon | |
Features | PG11 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 5 | 6,00600 Kč | 30,03 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 25 | 5,06480 Kč | 126,62 Kč |
| 50 | 4,72880 Kč | 236,44 Kč |
| 100 | 4,42850 Kč | 442,85 Kč |
| 300 | 4,01973 Kč | 1 205,92 Kč |
| 500 | 3,85356 Kč | 1 926,78 Kč |
| 1 000 | 3,64882 Kč | 3 648,82 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |



