23002.9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23002.9

DigiKey Part Number
2081-23002.9-ND
Manufacturer
Manufacturer Product Number
23002.9
Description
PG 11 LOCKNUT NPB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Locknut For Cable Glands
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pflitsch
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Locknut
For Use With/Related Products
Cable Glands
Material
Brass, Nickel Plated
Features
PG11 Thread
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 838
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18,54000 Kč8,54 Kč
107,18600 Kč71,86 Kč
256,73240 Kč168,31 Kč
506,40740 Kč320,37 Kč
1006,09900 Kč609,90 Kč
3005,64353 Kč1 693,06 Kč
5005,44330 Kč2 721,65 Kč
1 0005,18334 Kč5 183,34 Kč
2 5004,85864 Kč12 146,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,54000 Kč
Unit Price with VAT:10,33340 Kč