
18630.6 | |
|---|---|
DigiKey Part Number | 2081-18630.6-ND |
Manufacturer | |
Manufacturer Product Number | 18630.6 |
Description | CABLE GLAND 6.86-10.41MM PG21 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG21 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.270" (6.86mm) | |
Outside Cable Diameter (Max) | 0.410" (10.41mm) | |
Thread Size | PG21 | |
Thread Length | 0.280" (7.11mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.120" (28.4mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,22000 Kč | 421,22 Kč |
| 10 | 358,05800 Kč | 3 580,58 Kč |
| 25 | 335,64040 Kč | 8 391,01 Kč |
| 50 | 319,61900 Kč | 15 980,95 Kč |
| 100 | 304,37020 Kč | 30 437,02 Kč |
| 250 | 285,33176 Kč | 71 332,94 Kč |
| 500 | 271,73050 Kč | 135 865,25 Kč |
| Unit Price without VAT: | 421,22000 Kč |
|---|---|
| Unit Price with VAT: | 509,67620 Kč |


