


S1000CS022 | |
|---|---|
DigiKey Part Number | S1000CS022-ND |
Manufacturer | |
Manufacturer Product Number | S1000CS022 |
Description | ATMEL EPD XPLAINED PRO W. AURORA |
Customer Reference | |
Detailed Description | Aurora Display Adapter EPD Interface Xplained Pro Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Platform | Xplained Pro | |
Type | Interface | |
Function | Display Adapter EPD | |
Utilized IC / Part | Aurora | |
Contents | Board(s), Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 1 364,87438 Kč | 65 513,97 Kč |
| Unit Price without VAT: | 1 364,87438 Kč |
|---|---|
| Unit Price with VAT: | 1 651,49800 Kč |



