
E2B98KS063 | |
|---|---|
DigiKey Part Number | 1452-E2B98KS063-ND |
Manufacturer | |
Manufacturer Product Number | E2B98KS063 |
Description | 12" EPD WIDE TEMP B/W FAST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module SPI 12" (304.80mm) 960 x 768 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 12" (304.80mm) |
Manufacturer Pervasive Displays | Dot Pixels 960 x 768 |
Series | Interface SPI |
Packaging Tray | Dot Pitch 0.25mm W x 0.25mm H |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 663,89000 Kč | 3 663,89 Kč |
| 10 | 3 180,00500 Kč | 31 800,05 Kč |
| Unit Price without VAT: | 3 663,89000 Kč |
|---|---|
| Unit Price with VAT: | 4 433,30690 Kč |




