E2B98JS0B5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2B98JS0B5

DigiKey Part Number
1452-E2B98JS0B5-ND
Manufacturer
Manufacturer Product Number
E2B98JS0B5
Description
GRAPHIC DISPLAY TFT BLACK RED WH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Black, Red, White TFT - Electronic Paper Display (EPD) SPI 12" (304.80mm) 960 x 768
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pervasive Displays
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Electronic Paper Display (EPD)
Display Mode
-
Touchscreen
-
Diagonal Screen Size
12" (304.80mm)
Viewing Area
237.60mm W x 190.08mm H
Backlight
-
Dot Pixels
960 x 768
Interface
SPI
Controller Type
-
Graphics Color
Black, Red, White
Background Color
-
Dot Size
-
Dot Pitch
0.25mm W x 0.25mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 459,57000 Kč3 459,57 Kč
Unit Price without VAT:3 459,57000 Kč
Unit Price with VAT:4 186,07970 Kč