Graphic LCD Display Module Black, Red, White TFT - Electronic Paper Display (EPD) 9.7" (246.38mm) 672 x 960
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2969JS0B1

DigiKey Part Number
1452-E2969JS0B1-ND
Manufacturer
Manufacturer Product Number
E2969JS0B1
Description
GRAPHIC DISPLAY TFT BLACK RED WH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Black, Red, White TFT - Electronic Paper Display (EPD) 9.7" (246.38mm) 672 x 960
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pervasive Displays
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Electronic Paper Display (EPD)
Display Mode
-
Touchscreen
-
Diagonal Screen Size
9.7" (246.38mm)
Viewing Area
141.12mm W x 201.60mm H
Backlight
-
Dot Pixels
672 x 960
Interface
-
Controller Type
-
Graphics Color
Black, Red, White
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 187,65000 Kč1 187,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 187,65000 Kč
Unit Price with VAT:1 437,05650 Kč