
E2581KS061 | |
---|---|
DigiKey Part Number | 1452-E2581KS061-ND |
Manufacturer | |
Manufacturer Product Number | E2581KS061 |
Description | GRAPHIC DISPLAY TFT BLACK 5.8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Black TFT - Color SPI 5.8" (147.32mm) 720 x 256 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 5.8" (147.32mm) | |
Viewing Area | - | |
Backlight | Without Backlight | |
Dot Pixels | 720 x 256 | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.19mm W x 0.19mm H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 425,35000 Kč | 425,35 Kč |
Unit Price without VAT: | 425,35000 Kč |
---|---|
Unit Price with VAT: | 514,67350 Kč |