Graphic LCD Display Module Black, White TFT - Electronic Paper Display (EPD) 4.37" (111.00mm) 480 x 176
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2437CS082

DigiKey Part Number
1452-E2437CS082-ND
Manufacturer
Manufacturer Product Number
E2437CS082
Description
GRAPHIC DISPLAY TFT BLACK WHITE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Black, White TFT - Electronic Paper Display (EPD) 4.37" (111.00mm) 480 x 176
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pervasive Displays
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Electronic Paper Display (EPD)
Display Mode
-
Touchscreen
-
Diagonal Screen Size
4.37" (111.00mm)
Viewing Area
104.16mm W x 38.19mm H
Backlight
-
Dot Pixels
480 x 176
Interface
-
Controller Type
-
Graphics Color
Black, White
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1395,81000 Kč395,81 Kč
Manufacturers Standard Package
Unit Price without VAT:395,81000 Kč
Unit Price with VAT:478,93010 Kč