Graphic LCD Display Module Black, Red, White TFT - Electronic Paper Display (EPD) 3.7" (93.98mm) 416 x 240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2370JS0C1

DigiKey Part Number
1452-E2370JS0C1-ND
Manufacturer
Manufacturer Product Number
E2370JS0C1
Description
GRAPHIC DISPLAY TFT BLACK RED WH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Black, Red, White TFT - Electronic Paper Display (EPD) 3.7" (93.98mm) 416 x 240
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pervasive Displays
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Electronic Paper Display (EPD)
Display Mode
-
Touchscreen
-
Diagonal Screen Size
3.7" (93.98mm)
Viewing Area
81.54mm W x 47.04mm H
Backlight
-
Dot Pixels
416 x 240
Interface
-
Controller Type
-
Graphics Color
Black, Red, White
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1293,55000 Kč293,55 Kč
Manufacturers Standard Package
Unit Price without VAT:293,55000 Kč
Unit Price with VAT:355,19550 Kč