
E2370CS0C1 | |
|---|---|
DigiKey Part Number | 1452-E2370CS0C1-ND |
Manufacturer | |
Manufacturer Product Number | E2370CS0C1 |
Description | GRAPHIC DISPLAY TFT BLACK WHITE |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Black, White TFT - Electronic Paper Display (EPD) 3.7" (93.98mm) 416 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 3.7" (93.98mm) | |
Viewing Area | 81.54mm W x 47.04mm H | |
Backlight | - | |
Dot Pixels | 416 x 240 | |
Interface | - | |
Controller Type | - | |
Graphics Color | Black, White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 314,55129 Kč | 53 473,72 Kč |
| Unit Price without VAT: | 314,55129 Kč |
|---|---|
| Unit Price with VAT: | 380,60706 Kč |

