
E2287CS091 | |
|---|---|
DigiKey Part Number | E2287CS091-ND |
Manufacturer | |
Manufacturer Product Number | E2287CS091 |
Description | GRAPHIC DISPLAY TFT BLACK WHITE |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Black, White TFT - Color SPI 2.9" (73.66mm) 296 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2.9" (73.66mm) | |
Viewing Area | 66.90mm W x 29.06mm H | |
Backlight | - | |
Dot Pixels | 296 x 128 | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | Black, White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.23mm W x 0.23mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 238 | 177,64395 Kč | 42 279,26 Kč |
| Unit Price without VAT: | 177,64395 Kč |
|---|---|
| Unit Price with VAT: | 214,94918 Kč |


