
E2271JS094 | |
|---|---|
DigiKey Part Number | 1452-E2271JS094-ND |
Manufacturer | |
Manufacturer Product Number | E2271JS094 |
Description | GRAPHIC DISPLAY TFT BLACK RED WH |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Black, Red, White TFT - Electronic Paper Display (EPD) 2.7" (68.58mm) 264 x 176 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2.7" (68.58mm) | |
Viewing Area | 57.29mm W x 38.19mm H | |
Backlight | - | |
Dot Pixels | 264 x 176 | |
Interface | - | |
Controller Type | - | |
Graphics Color | Black, Red, White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 | 136,90696 Kč | 27 929,02 Kč |
| Unit Price without VAT: | 136,90696 Kč |
|---|---|
| Unit Price with VAT: | 165,65742 Kč |

