
E2271CS021 | |
|---|---|
DigiKey Part Number | E2271CS021-ND |
Manufacturer | |
Manufacturer Product Number | E2271CS021 |
Description | GRAPHIC DISPLAY TFT BLACK 2.7" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective Black TFT - Electronic Paper Display (EPD) SPI 2.7" (68.58mm) 264 x 176 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | Reflective | |
Touchscreen | - | |
Diagonal Screen Size | 2.7" (68.58mm) | |
Viewing Area | 57.29mm W x 38.19mm H | |
Backlight | Without Backlight | |
Dot Pixels | 264 x 176 | |
Interface | SPI | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,72000 Kč | 208,72 Kč |
| Unit Price without VAT: | 208,72000 Kč |
|---|---|
| Unit Price with VAT: | 252,55120 Kč |

