
E2154KS0C2 | |
|---|---|
DigiKey Part Number | 1452-E2154KS0C2-ND |
Manufacturer | |
Manufacturer Product Number | E2154KS0C2 |
Description | 1.54" EPD, AURORA, B/W, FAST UPD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Reflective Black, White TFT - Color SPI 1.54" (39.12mm) 152 x 152 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 1.54" (39.12mm) |
Manufacturer Pervasive Displays | Backlight Without Backlight |
Packaging Box | Dot Pixels 152 x 152 |
Part Status Active | Interface SPI |
Display Type TFT - Color | Graphics Color Black, White |
Display Mode Reflective | Dot Pitch 0.18mm W x 0.18mm H |
Touchscreen Non-Touch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |



