
B3000MS037 | |
|---|---|
DigiKey Part Number | 1452-B3000MS037-ND |
Manufacturer | |
Manufacturer Product Number | B3000MS037 |
Description | EXT3 GIANT EPD EXTENSION BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Display Adapter EPD Interface Arduino, LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino, LaunchPad™ | |
Type | Interface | |
Function | Display Adapter EPD | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | Arduino, Energia | |
Interconnect System | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,93000 Kč | 734,93 Kč |
| Unit Price without VAT: | 734,93000 Kč |
|---|---|
| Unit Price with VAT: | 889,26530 Kč |


