
DK78113 | |
|---|---|
DigiKey Part Number | 5356-DK78113-ND |
Manufacturer | |
Manufacturer Product Number | DK78113 |
Description | EVAL BOARD FOR MC78113 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | MC78113 Juno® Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Performance Motion Devices, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | MC78113 | |
Primary Attributes | 12V ~ 56V Operating Voltage | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 329,48000 Kč | 3 329,48 Kč |
| Unit Price without VAT: | 3 329,48000 Kč |
|---|---|
| Unit Price with VAT: | 4 028,67080 Kč |


