
DD481S0056/06 | |
|---|---|
DigiKey Part Number | 5356-DD481S0056/06-ND |
Manufacturer | |
Manufacturer Product Number | DD481S0056/06 |
Description | N-SERIES MULTI SERIAL 350W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Servo AC 12 ~ 56VDC Supply 12A Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Performance Motion Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Module | |
Motor Type | Brushed DC, Brushless (BLDC), Stepper | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 12A | |
Wattage - Load | 396 W | |
Voltage - Supply | 12 ~ 56VDC | |
Interface | CAN, RS-232, RS-485, UART | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 40°C | |
Features | Programable Current, Load Monitor | |
For Use With/Related Products | Raspberry Pi | |
Weight | 1.15 oz (32.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 849,61000 Kč | 8 849,61 Kč |
| 5 | 8 132,94600 Kč | 40 664,73 Kč |
| 10 | 7 854,55400 Kč | 78 545,54 Kč |
| Unit Price without VAT: | 8 849,61000 Kč |
|---|---|
| Unit Price with VAT: | 10 708,02810 Kč |

