Servo AC 12 ~ 56VDC Supply 12A Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD481C0056/06

DigiKey Part Number
5356-DD481C0056/06-ND
Manufacturer
Manufacturer Product Number
DD481C0056/06
Description
N-SERIES MULTI CAN/SPI 350W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Servo AC 12 ~ 56VDC Supply 12A Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Performance Motion Devices, Inc.
Series
Packaging
Tray
Part Status
Active
Type
Module
Motor Type
Brushed DC, Brushless (BLDC), Stepper
Control / Drive Type
Servo AC
Number of Motors
1
Voltage - Load
-
Current - Output
12A
Wattage - Load
396 W
Voltage - Supply
12 ~ 56VDC
Interface
CAN, SPI, UART
Mounting Type
Through Hole
Operating Temperature
0°C ~ 40°C
Features
Programable Current, Load Monitor
For Use With/Related Products
Raspberry Pi
Weight
1.15 oz (32.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
18 768,97000 Kč8 768,97 Kč
58 058,65400 Kč40 293,27 Kč
107 775,81100 Kč77 758,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8 768,97000 Kč
Unit Price with VAT:10 610,45370 Kč