Stepper, Bipolar 12 ~ 56VDC Supply 12A Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD441D0056/06

DigiKey Part Number
5356-DD441D0056/06-ND
Manufacturer
Manufacturer Product Number
DD441D0056/06
Description
N-SERIES STEP ETHERNET 350W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Stepper, Bipolar 12 ~ 56VDC Supply 12A Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Performance Motion Devices, Inc.
Series
Packaging
Tray
Part Status
Active
Type
Module
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
1
Voltage - Load
-
Current - Output
12A
Wattage - Load
396 W
Voltage - Supply
12 ~ 56VDC
Interface
CAN, Ethernet, UART
Mounting Type
Through Hole
Operating Temperature
0°C ~ 40°C
Features
Programable Current, Load Monitor
For Use With/Related Products
Raspberry Pi
Weight
1.15 oz (32.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
18 343,77000 Kč8 343,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8 343,77000 Kč
Unit Price with VAT:10 095,96170 Kč