Stepper, Bipolar 12 ~ 56VDC Supply 36A Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD441C0056/18

DigiKey Part Number
5356-DD441C0056/18-ND
Manufacturer
Manufacturer Product Number
DD441C0056/18
Description
N-SERIES STEP CAN/SPI 1KW
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Stepper, Bipolar 12 ~ 56VDC Supply 36A Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Performance Motion Devices, Inc.
Series
Packaging
Tray
Part Status
Active
Type
Module
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
1
Voltage - Load
-
Current - Output
36A
Wattage - Load
1 W
Voltage - Supply
12 ~ 56VDC
Interface
CAN, SPI, UART
Mounting Type
Through Hole
Operating Temperature
0°C ~ 40°C
Features
Programable Current, Load Monitor
For Use With/Related Products
Raspberry Pi
Weight
1.15 oz (32.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
18 221,77000 Kč8 221,77 Kč
57 555,92000 Kč37 779,60 Kč
107 286,03300 Kč72 860,33 Kč
257 244,31000 Kč181 107,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8 221,77000 Kč
Unit Price with VAT:9 948,34170 Kč