Stepper, Bipolar 12 ~ 56VDC Supply 1.5A Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD441C0056/02

DigiKey Part Number
5356-DD441C0056/02-ND
Manufacturer
Manufacturer Product Number
DD441C0056/02
Description
N-SERIES STEP CAN/SPI 75W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Stepper, Bipolar 12 ~ 56VDC Supply 1.5A Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Performance Motion Devices, Inc.
Series
Packaging
Tray
Part Status
Active
Type
Module
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
1
Voltage - Load
-
Current - Output
1.5A
Wattage - Load
75 W
Voltage - Supply
12 ~ 56VDC
Interface
CAN
Mounting Type
Chassis Mount
Operating Temperature
-
Features
-
For Use With/Related Products
-
Weight
1.15 oz (32.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
17 691,57000 Kč7 691,57 Kč
57 068,64000 Kč35 343,20 Kč
106 816,11900 Kč68 161,19 Kč
256 732,47960 Kč168 311,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7 691,57000 Kč
Unit Price with VAT:9 306,79970 Kč