V1SD-G-GN5M-TPE-A1S-V45-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pepperl+Fuchs, Inc.
In Stock: 1
Unit Price: 1 517,28000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 857,87000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 993,35000 Kč
Datasheet

Parametric Equivalent


LAPP
In Stock: 10
Unit Price: 1 199,85000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2 888,48000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 4 142,85000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 2 433,59000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 514,54958 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 514,54958 Kč
Datasheet
V1SD-G-GN5M-TPE-A1S-V45-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V1SD-G-GN5M-TPE-A1S-V45-G

DigiKey Part Number
2046-V1SD-G-GN5M-TPE-A1S-V45-G-ND
Manufacturer
Manufacturer Product Number
V1SD-G-GN5M-TPE-A1S-V45-G
Description
CABLES/ACCESSORIES
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
16.40' (5.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 322,87000 Kč2 322,87 Kč
Manufacturers Standard Package
Unit Price without VAT:2 322,87000 Kč
Unit Price with VAT:2 810,67270 Kč