
V1SD-G-GN2M-PUR-E1S-V45-G | |
|---|---|
DigiKey Part Number | 2046-V1SD-G-GN2M-PUR-E1S-V45-G-ND |
Manufacturer | |
Manufacturer Product Number | V1SD-G-GN2M-PUR-E1S-V45-G |
Description | CABLES/CONNECTORS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer Pepperl+Fuchs, Inc. | Cable Type Round |
Packaging Box | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 180,72000 Kč | 1 180,72 Kč |
| 10 | 1 003,57800 Kč | 10 035,78 Kč |
| 25 | 940,76080 Kč | 23 519,02 Kč |
| 50 | 895,89640 Kč | 44 794,82 Kč |
| 100 | 853,18440 Kč | 85 318,44 Kč |
| 250 | 828,74908 Kč | 207 187,27 Kč |
| Unit Price without VAT: | 1 180,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 428,67120 Kč |


