
V15L-G-5M-PUR-U | |
|---|---|
DigiKey Part Number | 2046-V15L-G-5M-PUR-U-ND |
Manufacturer | |
Manufacturer Product Number | V15L-G-5M-PUR-U |
Description | CIRC CBL 5POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pepperl+Fuchs, Inc. | 2nd Connector Type Wire Leads |
Packaging Box | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 5 | Color Gray |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP67/IP69 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation L | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 327,07000 Kč | 1 327,07 Kč |
| 10 | 1 127,99200 Kč | 11 279,92 Kč |
| 25 | 1 057,41720 Kč | 26 435,43 Kč |
| 50 | 1 006,98840 Kč | 50 349,42 Kč |
| 100 | 958,98080 Kč | 95 898,08 Kč |
| Unit Price without VAT: | 1 327,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 605,75470 Kč |

