Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V1-G-S-BK5M-PUR-A-V1-G | |
|---|---|
DigiKey Part Number | 2046-V1-G-S-BK5M-PUR-A-V1-G-ND |
Manufacturer | |
Manufacturer Product Number | V1-G-S-BK5M-PUR-A-V1-G |
Description | CIRC CBL 4POS RCPT TO PLUG 16.4' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Pepperl+Fuchs, Inc. | 2nd Connector Number of Positions Loaded All |
Packaging Box | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 16.40' (5.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation A | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V1-G-A2-BK5M-PUR-U-V1-G | Pepperl+Fuchs, Inc. | 0 | 2046-V1-G-A2-BK5M-PUR-U-V1-G-ND | 1 156,15000 Kč | Parametric Equivalent |
| V1-G-BK5M-PUR-A-V1-G | Pepperl+Fuchs, Inc. | 0 | 2046-V1-G-BK5M-PUR-A-V1-G-ND | 1 057,46000 Kč | Parametric Equivalent |
| V1-G-BK5M-PUR-O1-V1-G | Pepperl+Fuchs, Inc. | 0 | 2046-V1-G-BK5M-PUR-O1-V1-G-ND | 1 156,15000 Kč | Parametric Equivalent |
| V1-G-BK5M-PUR-R1-V1-G | Pepperl+Fuchs, Inc. | 0 | 2046-V1-G-BK5M-PUR-R1-V1-G-ND | 1 082,24000 Kč | Parametric Equivalent |
| V1-G-BK5M-PUR-U-V1-G | Pepperl+Fuchs, Inc. | 0 | 2046-V1-G-BK5M-PUR-U-V1-G-ND | 882,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 057,46000 Kč | 1 057,46 Kč |
| Unit Price without VAT: | 1 057,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 279,52660 Kč |




