
V1-G-BK1M-PUR-U-V1-G | |
|---|---|
DigiKey Part Number | 2046-V1-G-BK1M-PUR-U-V1-G-ND |
Manufacturer | |
Manufacturer Product Number | V1-G-BK1M-PUR-U-V1-G |
Description | CIRC CBL 4POS RCPT TO PLUG 3.28' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Pepperl+Fuchs, Inc. | 2nd Connector Number of Positions Loaded All |
Packaging Box | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 3.28' (1.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation A | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 857,14000 Kč | 857,14 Kč |
| 10 | 728,58900 Kč | 7 285,89 Kč |
| 25 | 682,98920 Kč | 17 074,73 Kč |
| 50 | 650,40880 Kč | 32 520,44 Kč |
| 100 | 619,39270 Kč | 61 939,27 Kč |
| 250 | 583,89140 Kč | 145 972,85 Kč |
| Unit Price without VAT: | 857,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 037,13940 Kč |

