
V1-G-5M-PUR | |
|---|---|
DigiKey Part Number | 2046-V1-G-5M-PUR-ND |
Manufacturer | |
Manufacturer Product Number | V1-G-5M-PUR |
Description | CIRC CBL 4POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,27000 Kč | 704,27 Kč |
| 10 | 598,50600 Kč | 5 985,06 Kč |
| 25 | 561,04120 Kč | 14 026,03 Kč |
| 50 | 534,27320 Kč | 26 713,66 Kč |
| 100 | 508,79410 Kč | 50 879,41 Kč |
| 250 | 476,97628 Kč | 119 244,07 Kč |
| Unit Price without VAT: | 704,27000 Kč |
|---|---|
| Unit Price with VAT: | 852,16670 Kč |


