cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL80-54/25/31/115

DigiKey Part Number
2046-RL80-54/25/31/115-ND
Manufacturer
Manufacturer Product Number
RL80-54/25/31/115
Description
PHOTOELECTRIC (DOORS, GATES, ELE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0" ~ 472.441" (0m ~ 12m) Relay - Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
0" ~ 472.441" (0m ~ 12m)
Voltage - Supply
12VAC/DC ~ 24VAC/DC
Response Time
10ms
Output Configuration
Relay - Light-ON
Light Source
Red (640nm)
Connection Method
Cable
Ingress Protection
IP65
Cable Length
78.74" (2m)
Adjustment Type
Fixed
Operating Temperature
-30°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 411,07000 Kč2 411,07 Kč
102 059,61600 Kč20 596,16 Kč
1001 858,05400 Kč185 805,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2 411,07000 Kč
Unit Price with VAT:2 917,39470 Kč