
RL31-8-2500-IR/115/136 | |
|---|---|
DigiKey Part Number | 2046-RL31-8-2500-IR/115/136-ND |
Manufacturer | |
Manufacturer Product Number | RL31-8-2500-IR/115/136 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0" ~ 98.425" (0m ~ 2.5m) Push-Pull - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 0" ~ 98.425" (0m ~ 2.5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | Push-Pull - Light-ON | |
Light Source | Infrared (850nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Fixed | |
Operating Temperature | -30°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 070,77000 Kč | 3 070,77 Kč |
| 10 | 2 647,16400 Kč | 26 471,64 Kč |
| Unit Price without VAT: | 3 070,77000 Kč |
|---|---|
| Unit Price with VAT: | 3 715,63170 Kč |











