
NRN30-30GM50-E2-IO-C | |
|---|---|
DigiKey Part Number | 2046-NRN30-30GM50-E2-IO-C-ND |
Manufacturer | |
Manufacturer Product Number | NRN30-30GM50-E2-IO-C |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.181" (30mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 1.181" (30mm) | |
Output Type | PNP-NC/NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Brass, Polytetrafluoroethylene (PTFE) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 605,07000 Kč | 6 605,07 Kč |
| Unit Price without VAT: | 6 605,07000 Kč |
|---|---|
| Unit Price with VAT: | 7 992,13470 Kč |











