
NMB5-18GM65-E2-C-FE-V1 | |
|---|---|
DigiKey Part Number | 2046-NMB5-18GM65-E2-C-FE-V1-ND |
Manufacturer | |
Manufacturer Product Number | NMB5-18GM65-E2-C-FE-V1 |
Description | IND SEN 5MM PNP XYLAN COATED SS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67, IP68, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP68, IP69K |
Sensing Distance 0.197" (5mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 589,82000 Kč | 3 589,82 Kč |
| 5 | 3 351,74200 Kč | 16 758,71 Kč |
| 10 | 3 262,96300 Kč | 32 629,63 Kč |
| 25 | 3 156,70480 Kč | 78 917,62 Kč |
| 50 | 3 083,92580 Kč | 154 196,29 Kč |
| Unit Price without VAT: | 3 589,82000 Kč |
|---|---|
| Unit Price with VAT: | 4 343,68220 Kč |

