
NJ5-18GM50-A2-V1 | |
|---|---|
DigiKey Part Number | 2046-NJ5-18GM50-A2-V1-ND |
Manufacturer | |
Manufacturer Product Number | NJ5-18GM50-A2-V1 |
Description | INDUCTIVE SEN 5MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | PNP-NC/NO, 4-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 60V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 362,41000 Kč | 3 362,41 Kč |
| 5 | 3 137,27000 Kč | 15 686,35 Kč |
| 10 | 3 053,34000 Kč | 30 533,40 Kč |
| 25 | 2 952,91520 Kč | 73 822,88 Kč |
| 50 | 2 884,15500 Kč | 144 207,75 Kč |
| Unit Price without VAT: | 3 362,41000 Kč |
|---|---|
| Unit Price with VAT: | 4 068,51610 Kč |










