
NBN4-F29-E0 | |
|---|---|
DigiKey Part Number | 2046-NBN4-F29-E0-ND |
Manufacturer | |
Manufacturer Product Number | NBN4-F29-E0 |
Description | INDUCTIVE SEN 4MM NPN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | NBN4-F29-E0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyphenylene Sulfide (PPS) | |
Voltage - Supply | 4.75V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 380,41000 Kč | 1 380,41 Kč |
| 5 | 1 276,17400 Kč | 6 380,87 Kč |
| 10 | 1 237,34900 Kč | 12 373,49 Kč |
| 25 | 1 190,91400 Kč | 29 772,85 Kč |
| 50 | 1 159,12320 Kč | 57 956,16 Kč |
| 100 | 1 129,95490 Kč | 112 995,49 Kč |
| Unit Price without VAT: | 1 380,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 670,29610 Kč |




