
NBN30-L2-A2-V1 | |
|---|---|
DigiKey Part Number | 2046-NBN30-L2-A2-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBN30-L2-A2-V1 |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.181" (30mm) IP69K Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 1.181" (30mm) | |
Output Type | PNP, 4-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyamide (PA) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP69K | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 734,78000 Kč | 2 734,78 Kč |
| Unit Price without VAT: | 2 734,78000 Kč |
|---|---|
| Unit Price with VAT: | 3 309,08380 Kč |

