Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBB5-18GM50-E2-V1

DigiKey Part Number
2046-NBB5-18GM50-E2-V1-ND
Manufacturer
Manufacturer Product Number
NBB5-18GM50-E2-V1
Description
INDUCTIVE SEN 5MM PNP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
EDA/CAD Models
NBB5-18GM50-E2-V1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Nickel-Plated Brass
Manufacturer
Pepperl+Fuchs, Inc.
Voltage - Supply
10V ~ 30V
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.197" (5mm)
Indicator
LED
Output Type
PNP-NO, 3-Wire
Package / Case
Cylinder, Threaded - M18
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 077,54000 Kč2 077,54 Kč
51 929,00200 Kč9 645,01 Kč
101 873,63100 Kč18 736,31 Kč
251 807,39880 Kč45 184,97 Kč
501 762,05980 Kč88 102,99 Kč
1001 720,43330 Kč172 043,33 Kč
Manufacturers Standard Package
Unit Price without VAT:2 077,54000 Kč
Unit Price with VAT:2 513,82340 Kč