
ML17-54/136/143 | |
|---|---|
DigiKey Part Number | 2046-ML17-54/136/143-ND |
Manufacturer | |
Manufacturer Product Number | ML17-54/136/143 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 137.795" (0m ~ 3.5m) Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 137.795" (0m ~ 3.5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | Dark-ON/Light-ON | |
Light Source | Red (626nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 656,04000 Kč | 2 656,04 Kč |
| 10 | 2 275,84700 Kč | 22 758,47 Kč |
| 100 | 2 057,81030 Kč | 205 781,03 Kč |
| Unit Price without VAT: | 2 656,04000 Kč |
|---|---|
| Unit Price with VAT: | 3 213,80840 Kč |











