
IUH-F190-V1-FR2-02 | |
|---|---|
DigiKey Part Number | 2046-IUH-F190-V1-FR2-02-ND |
Manufacturer | |
Manufacturer Product Number | IUH-F190-V1-FR2-02 |
Description | RFID TAG R/W 902-928MHZ ENCAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write Memory 902MHz ~ 928MHz EPC, ISO 18000-63 Encapsulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 902MHz ~ 928MHz | |
Memory Type | Read/Write | |
Writable Memory | - | |
Standards | EPC, ISO 18000-63 | |
Operating Temperature | -20°C ~ 70°C | |
Size / Dimension | 4.488" L x 4.409" W (114.00mm x 112.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 790,05000 Kč | 21 790,05 Kč |
| Unit Price without VAT: | 21 790,05000 Kč |
|---|---|
| Unit Price with VAT: | 26 365,96050 Kč |


