Through-Beam Optical Sensor NPN/PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLD3-RT/95/147

DigiKey Part Number
2046-GLD3-RT/95/147-ND
Manufacturer
Manufacturer Product Number
GLD3-RT/95/147
Description
PHOTO SEN 3MM SLOT 1 PNP/1 NPN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor NPN/PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
-
Voltage - Supply
10V ~ 30V
Response Time
100µs
Output Configuration
NPN/PNP - Dark-ON/Light-ON - Selectable
Light Source
Red LED
Connection Method
Connector, M8
Ingress Protection
IP66
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 409,37000 Kč4 409,37 Kč
54 125,22600 Kč20 626,13 Kč
104 019,26900 Kč40 192,69 Kč
253 892,40760 Kč97 310,19 Kč
503 805,53480 Kč190 276,74 Kč
Manufacturers Standard Package
Unit Price without VAT:4 409,37000 Kč
Unit Price with VAT:5 335,33770 Kč