Magnet Neodymium Iron Boron (NdFeB) 0.236" Dia x 0.197" H (6.00mm x 5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM06-05 NDFEB

DigiKey Part Number
2046-DM06-05NDFEB-ND
Manufacturer
Manufacturer Product Number
DM06-05 NDFEB
Description
MAGNETIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) 0.236" Dia x 0.197" H (6.00mm x 5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Shape
Cylindrical
Magnetization
Axial
Material
Neodymium Iron Boron (NdFeB)
Finish
Zinc
Grade
-
Gauss Strength
-
Size
0.236" Dia x 0.197" H (6.00mm x 5.00mm)
Operating Temperature
120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1259,33000 Kč259,33 Kč
Manufacturers Standard Package
Unit Price without VAT:259,33000 Kč
Unit Price with VAT:313,78930 Kč