
CBB8-18GS75-E2 | |
|---|---|
DigiKey Part Number | 2046-CBB8-18GS75-E2-ND |
Manufacturer | |
Manufacturer Product Number | CBB8-18GS75-E2 |
Description | CAPACITIVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | CBB8-18GS75-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 499,59000 Kč | 5 499,59 Kč |
| Unit Price without VAT: | 5 499,59000 Kč |
|---|---|
| Unit Price with VAT: | 6 654,50390 Kč |


