
CBB8-18GK75-E2-V1 | |
|---|---|
DigiKey Part Number | 2046-CBB8-18GK75-E2-V1-ND |
Manufacturer | |
Manufacturer Product Number | CBB8-18GK75-E2-V1 |
Description | CAPACITIVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | CBB8-18GK75-E2-V1 Models |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensor Type Capacitive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 499,59000 Kč | 5 499,59 Kč |
| Unit Price without VAT: | 5 499,59000 Kč |
|---|---|
| Unit Price with VAT: | 6 654,50390 Kč |


