
3RG4024-3KA00-PF | |
|---|---|
DigiKey Part Number | 2046-3RG4024-3KA00-PF-ND |
Manufacturer | |
Manufacturer Product Number | 3RG4024-3KA00-PF |
Description | INDUCTIVE AC/DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.591" (15mm) | |
Output Type | NC, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Brass | |
Voltage - Supply | 20 VAC ~ 265 VAC, 20 VDC ~ 320 VDC | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 456,54000 Kč | 7 456,54 Kč |
| Unit Price without VAT: | 7 456,54000 Kč |
|---|---|
| Unit Price with VAT: | 9 022,41340 Kč |










