New at DigiKey
304276-001057
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

304276-001057

DigiKey Part Number
2046-304276-001057-ND
Manufacturer
Manufacturer Product Number
304276-001057
Description
NSB10-30GH50-2E2-V1-M1-S2D2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.319" (8.1mm) IP68, IP69 Cylinder, Threaded - M30
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.319" (8.1mm)
Output Type
PNP-NO, 4-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Polyamide (PA)
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP68, IP69
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 651,71000 Kč3 651,71 Kč
Manufacturers Standard Package
Unit Price without VAT:3 651,71000 Kč
Unit Price with VAT:4 418,56910 Kč