
304276-001017 | |
---|---|
DigiKey Part Number | 2046-304276-001017-ND |
Manufacturer | |
Manufacturer Product Number | 304276-001017 |
Description | NSB5-18GM45-2E2-V1-M1-S2D2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP68, IP69 Cylinder, Threaded - M18 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | PNP-NO, 4-Wire | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP68, IP69 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 068,05000 Kč | 3 068,05 Kč |
Unit Price without VAT: | 3 068,05000 Kč |
---|---|
Unit Price with VAT: | 3 712,34050 Kč |