
MAX-BR1-MINI-LTE-US-T-M-PRM | |
|---|---|
DigiKey Part Number | 3250-MAX-BR1-MINI-LTE-US-T-M-PRM-ND |
Manufacturer | |
Manufacturer Product Number | MAX-BR1-MINI-LTE-US-T-M-PRM |
Description | ROUTER LTE NO WI-FI PRIME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3G/4G HSPA+, LTE Router Ethernet, LAN, WAN |
Datasheet | Datasheet |
Category | Modulation or Protocol HSPA+, LTE |
Manufacturer Option NV | Applications General Purpose |
Packaging Box | Interface Ethernet, LAN, WAN |
Part Status Active | Power - Output 12W |
Function Router | Data Rate (Max) 150Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 299,40000 Kč | 6 299,40 Kč |
| Unit Price without VAT: | 6 299,40000 Kč |
|---|---|
| Unit Price with VAT: | 7 622,27400 Kč |



