MAX-ADP-LTEA-W-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX-ADP-LTEA-W-T

DigiKey Part Number
3250-MAX-ADP-LTEA-W-T-ND
Manufacturer
Manufacturer Product Number
MAX-ADP-LTEA-W-T
Description
CAT 6 MODEM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4G/3G HSPA+, LTE, WCDMA Modem USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peplink
Series
-
Packaging
Box
Part Status
Active
Function
Modem
Modulation or Protocol
HSPA+, LTE, WCDMA
Frequency
-
Applications
General Purpose
Interface
USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
300Mbps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 362,16000 Kč7 362,16 Kč
106 534,22500 Kč65 342,25 Kč
256 248,40000 Kč156 210,00 Kč
Unit Price without VAT:7 362,16000 Kč
Unit Price with VAT:8 908,21360 Kč