
B-ONE-PLUS-LTE-US-T-PRM | |
|---|---|
DigiKey Part Number | 3250-B-ONE-PLUS-LTE-US-T-PRM-ND |
Manufacturer | |
Manufacturer Product Number | B-ONE-PLUS-LTE-US-T-PRM |
Description | PEPLINK MAX B ONE + LTE - GLOBAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4G Router Ethernet, LAN, WAN |
Category | Function Router |
Manufacturer Peplink | Applications General Purpose |
Series | Interface Ethernet, LAN, WAN |
Packaging Bulk | Data Rate (Max) 1Gbps |
Part Status Active | Features Power Supply Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 347,81000 Kč | 10 347,81 Kč |
| Unit Price without VAT: | 10 347,81000 Kč |
|---|---|
| Unit Price with VAT: | 12 520,85010 Kč |


