
APO-AC-MINI | |
|---|---|
DigiKey Part Number | 3250-APO-AC-MINI-ND |
Manufacturer | |
Manufacturer Product Number | APO-AC-MINI |
Description | PEPLINK AP ONE AC MINI WIFI ACC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modem Networking |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peplink | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modem | |
For Use With/Related Products | Networking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 921,19000 Kč | 3 921,19 Kč |
| 10 | 3 789,00000 Kč | 37 890,00 Kč |
| Unit Price without VAT: | 3 921,19000 Kč |
|---|---|
| Unit Price with VAT: | 4 744,63990 Kč |


